ECC55DPBI

Heilind Number:SULECC55DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPBI

Detailed Description

The ECC55DPBI PCB connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is ideal for high-power applications. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Featuring double-point contacts with gold plating, it guarantees excellent conductivity and signal integrity. With 110 positions spread across two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for use in extreme conditions. This right-angle connector with a tail length of 2.54mm and a compact design of 14.22mm height and 10.16mm width is perfect for space-constrained layouts. With matte tin termination plating, it ensures durability and longevity. The ECC55DPBI is a high-quality solution for board-to-board and card edge connections in various electronic applications.