ECC55DPBN

Heilind Number:SULECC55DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPBN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPBN

Detailed Description

Introducing the ECC55DPBN Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring 110 positions across 2 rows, guarantees secure and efficient connections in your electronic assemblies. Crafted with PBT housing and durable phosphor bronze contacts plated with gold, it ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm, contact type Double Point, and right-angle orientation, it offers flexibility in design and installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various applications. The thru-hole termination method and tail length of 2.54mm make soldering a breeze. Measuring at .56 inches in height and .4 inches in width, this connector is compact yet robust. Trust the ECC55DPBN for seamless board-to-board connections in your projects.