ECC55DPDH

Heilind Number:SULECC55DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPDH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPDH

Detailed Description

The ECC55DPDH connector offers reliable performance in board-to-board PCB and card edge connections. Featuring a durable construction of PBT and phosphor bronze, it ensures secure connectivity in demanding environments. With a double-point contact design plated in gold, it guarantees low resistance and high conductivity, suitable for applications requiring an amperage of up to 3A and voltage of 700VAC. Its two rows and 110 positions, with a 2.54mm pitch, provide ample connectivity options, while the straight orientation and clearance hole mount facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its matte tin termination plating further enhances durability. Fully compliant with industry standards, the ECC55DPDH is a dependable solution for your connectivity needs.