| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DPDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DPDN |
ECC55DPDN
| Heilind Number: | SULECC55DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DPDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DPDN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific female layout and two rows, this connector ensures secure and reliable connections. Its termination method through hole and contact material made of phosphor bronze with gold plating guarantee excellent conductivity. Operating at 700 VAC and 3 A, it meets stringent power requirements. The straight orientation and 110 positions offer versatile connectivity options. Featuring a pitch of 2.54 mm and an operating temperature range of -65 to 125°C, it's suitable for diverse environments. The connector's matte tin termination plating enhances durability. Ideal for industries requiring robust interconnect solutions, the ECC55DPDN delivers exceptional performance and reliability.

