ECC55DPEH

Heilind Number:SULECC55DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPEH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPEH

Detailed Description

Introducing the ECC55DPEH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it offers robust power transmission capabilities. Featuring double-point contact technology with gold plating, it guarantees secure and low-resistance connections. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With 110 positions spread across two rows and a pitch of 2.54 mm, it provides ample connectivity options. The ECC55DPEH is suitable for a wide range of applications, from consumer electronics to industrial machinery, thanks to its wide operating temperature range of -65 to 125 °C. Trust in this connector for high-reliability performance in your electronic systems.