ECC55DPEI

Heilind Number:SULECC55DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPEI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPEI

Detailed Description

The ECC55DPEI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it is ideal for high-power environments. The female gender, double-point contact type, and right-angle orientation make it versatile for various PCB layouts. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. Gold-plated contacts and matte tin termination plating further enhance its performance and longevity. Measuring at 14.22mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial machinery, the ECC55DPEI guarantees reliable and efficient performance.