ECC55DPES

Heilind Number:SULECC55DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPES

Detailed Description

Introducing the ECC55DPES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female connector, with two rows and a right-angle orientation, is perfect for space-saving installations. Utilizing a side-hole mount and thru-hole termination method, it guarantees secure attachment to PCBs. The double-point contact design, plated with gold for enhanced conductivity, maintains signal integrity. With 110 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. Measuring 14.22mm in height and 10.16mm in width, it is compact yet durable. The matte tin termination plating ensures long-term reliability. Trust the ECC55DPES for your critical connectivity needs.