ECC55DPMI

Heilind Number:SULECC55DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPMI

Detailed Description

Introducing the ECC55DPMI, a high-performance female PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity and durability. Featuring a double-point contact type and threaded mount, it offers secure and stable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power environments. The straight orientation and 110 positions make it versatile for various board-to-board or card edge connections. Its wire wrap termination method and matte tin plating guarantee easy installation and compatibility with different PCB setups. Operating smoothly in temperatures ranging from -65 to 125°C, it is a dependable choice for industrial and commercial electronics. With a compact size of 15.49mm in height and 10.16mm in width, it saves space while delivering superior performance. Trust the ECC55DPMI for your connectivity needs.