ECC55DPMN

Heilind Number:SULECC55DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPMN

Detailed Description

The ECC55DPMN is a high-performance female PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee excellent signal integrity. With 110 positions arranged in 2 rows, it offers ample connectivity options. Wire wrap termination and matte tin plating make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Overall, the ECC55DPMN is a reliable and high-quality solution for board-to-board and card edge connections.