| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DPMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DPMS |
ECC55DPMS
| Heilind Number: | SULECC55DPMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DPMS |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Edge Connector, ECC55DPMS, offers reliable connectivity in PCB applications. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring a compact design with two rows, it suits space-constrained setups. The Side Hole mount type and Wire Wrap termination method facilitate easy installation. Crafted from durable Phosphor Bronze with Gold plating, it guarantees long-term performance. The Double Point contact type enhances signal integrity, while the straight orientation and 110 positions allow for versatile connectivity. With a 14.22mm tail length and operating temperature range of -65 to 125°C, it withstands harsh environments. This high-quality connector, part of the Board to Board PCB range, is ideal for demanding applications.

