ECC55DPNH

Heilind Number:SULECC55DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPNH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPNH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, part number ECC55DPNH. This high-performance connector features a double-point contact design with gold plating for optimum conductivity. With a 2.54mm pitch and 110 positions across 2 rows, it offers reliable connectivity in demanding applications. The female connector is designed for clearance hole mounting and termination via card extender, ensuring secure attachment. Constructed with durable materials, including phosphor bronze contacts and matte tin plating, it guarantees long-term performance even in harsh environments. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and electronic systems. Its straddle orientation, tail length of 15.12mm, and compact dimensions make it easy to integrate into PCB designs. Trust the ECC55DPNH for seamless board-to-board connections in your projects.