ECC55DPNI

Heilind Number:SULECC55DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPNI

Detailed Description

Introducing the ECC55DPNI Board To Board PCB Connector, a high-performance solution designed for reliable and efficient card edge connections. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector ensures seamless data transmission in electronic devices. Crafted with durable PBT housing and contact materials of Phosphor Bronze with Gold plating, it guarantees optimal conductivity and longevity. The threaded mount type and card extender termination method offer secure and stable installation. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for various power and signal applications. Meeting stringent standards, this connector is ideal for use in demanding environments with an operating temperature range of -65 to 125 °C. With 110 positions and a pitch of 2.54 mm, it provides ample connectivity options for complex circuitry. The ECC55DPNI ensures high reliability and performance, making it a must-have component for your PCB assembly projects.