ECC55DPNS

Heilind Number:SULECC55DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPNS

Detailed Description

Introducing the ECC55DPNS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a double-row, 110-position layout, this female connector ensures seamless integration in your electronic systems. Crafted with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission, while the side hole mount and card extender termination method provide easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .56 inches and a width of .4 inches, makes it ideal for space-constrained installations. Trust in the ECC55DPNS for reliable and efficient board-to-board connections.