ECC55DPRH

Heilind Number:SULECC55DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPRH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPRH

Detailed Description

Introducing the ECC55DPRH Board-to-Board PCB Connector, a high-performance solution for seamless electronic connections. This female connector, with a double-point contact type and 2.54mm pitch, ensures reliable data and power transmission. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and efficient conductivity, even in demanding environments. With 110 positions across 2 rows, it offers ample connectivity options. The clearance hole mount type and card extender termination method allow for easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its -65 to 125°C operating temperature range makes it ideal for both standard and harsh conditions. The matte tin termination plating adds to its longevity. At a compact height of 14.22mm and width of 10.16mm, it's space-efficient while delivering high performance. Trust the ECC55DPRH for secure and efficient board-to-board connections.