ECC55DPRN

Heilind Number:SULECC55DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPRN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPRN

Detailed Description

The ECC55DPRN is a high-performance female connector designed for board-to-board PCB applications. With a dual-row configuration and 110 positions, it ensures reliable connectivity in complex electronic systems. Featuring PBT and Phosphor Bronze construction with gold-plated double-point contacts, it guarantees durability and excellent signal transmission. This connector, operating at a maximum of 3A and 700VAC, is suitable for demanding environments. Its termination method through card extender and matte tin plating offer ease of installation and enhanced conductivity. With an orientation for straddle mounting and a compact size of 14.22mm (height) x 10.16mm (width), it optimizes space utilization in electronic assemblies. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The ECC55DPRN is a reliable and high-quality solution for your PCB connectivity needs.