ECC55DPRS

Heilind Number:SULECC55DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPRS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPRS

Detailed Description

Introducing the ECC55DPRS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector boasts two rows for optimal connectivity, with a side hole mount type and card extender termination method ensuring secure attachment. Crafted from PBT and featuring phosphor bronze contacts plated with gold, it guarantees reliable signal transmission, even in harsh environments. The double-point contact type and straddle orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its 110 positions and tail length of 5.72mm offer ample flexibility for complex PCB layouts. Matte tin termination plating adds durability and longevity to the connector, making it a dependable choice for your connectivity needs.