ECC55DPSH

Heilind Number:SULECC55DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPSH

Detailed Description

The ECC55DPSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and longevity. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for various applications. Its double-point contact design guarantees secure connections, while the straight orientation and 2.54mm pitch facilitate efficient PCB assembly. With 110 positions and through-hole termination, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. Matte tin termination plating adds to its durability. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC55DPSH is a dependable choice for demanding PCB interconnect applications.