| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DPSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DPSI |
ECC55DPSI
| Heilind Number: | SULECC55DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DPSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DPSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact double-row, two-row design, this connector offers 110 positions for seamless connectivity. Crafted with precision, it features PBT and Phosphor Bronze construction with gold plating for optimal conductivity and durability. The threaded, thru-hole mount type ensures secure installation, while the straight orientation and .19-inch tail length provide flexibility in assembly. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is reliable in harsh environments. Suitable for various industries, including aerospace, automotive, and telecommunications, the ECC55DPSI guarantees high-performance connectivity in every application.

