ECC55DPSS

Heilind Number:SULECC55DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPSS

Detailed Description

The ECC55DPSS is a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. The connector, with a pitch of 2.54mm, is ideal for use in high-density layouts, offering 110 positions across 2 rows. Its side-hole mounting and through-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environmental conditions. Measuring 15.49mm in height and 10.16mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Terminated with Matte Tin, it ensures long-term durability. Trust the ECC55DPSS for reliable and high-speed data transmission in aerospace, defense, and industrial applications.