ECC55DPUH

Heilind Number:SULECC55DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPUH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DPUH

Detailed Description

Introducing the ECC55DPUH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable operation with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 110 positions, it ensures versatile and efficient PCB integration. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated double-point contacts ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation, compact dimensions (14.22mm x 10.16mm), and .25-inch tail length make it ideal for space-constrained applications. With matte tin termination plating, it offers excellent solderability. Trust the ECC55DPUH for seamless board-to-board connections in your electronic projects.