ECC55DPUI

Heilind Number:SULECC55DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPUI

Detailed Description

Introducing the ECC55DPUI, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial settings. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission. The double-point contact design enhances signal integrity, while gold plating provides excellent conductivity. With two rows and 110 positions, it allows for efficient board-to-board connections. The threaded, right-angle mount type and thru-hole termination method ensure secure installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 0.56" in height and 0.4" in width make it ideal for space-constrained applications. Trust the ECC55DPUI for high-reliability connectivity in your electronic systems.