ECC55DPUN

Heilind Number:SULECC55DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPUN

Detailed Description

Introducing the ECC55DPUN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures long-lasting performance even in harsh environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure and stable connections. The right-angle orientation and 2.54mm pitch make it versatile for various PCB layouts. With 110 positions and a 3A amperage rating, it accommodates multiple signal lines with ease. The termination method of Thru Hole with Matte Tin plating offers easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC55DPUN for robust and dependable board-to-board connectivity.