| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DPUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DPUS |
ECC55DPUS
| Heilind Number: | SULECC55DPUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DPUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DPUS, a high-performance Board To Board PCB Connector featuring durable PBT and Phosphor Bronze construction. Designed for reliability, this connector boasts a 3A amperage rating and a double-point contact type. With a voltage capacity of 700VAC, it ensures secure power transmission in demanding applications. The connector's right-angle orientation and side hole mount type offer versatile installation options. Gold-plated contacts guarantee optimal conductivity, while the termination method of Thru Hole with Matte Tin plating ensures longevity. With 110 positions and a pitch of 2.54mm, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC55DPUS is a top choice for demanding environments.

