ECC55DRMD-S288

Heilind Number:SULECC55DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRMD-S288

Detailed Description

Introducing the ECC55DRMDS288, a high-performance board-to-board PCB connector meticulously engineered for reliable connectivity in demanding environments. With a sleek straddle orientation and featuring two rows for enhanced functionality, this female connector boasts a durable construction of PBT and Phosphor Bronze, ensuring longevity and resilience. Operating at an amperage of 3A and a voltage of 700 VAC, it offers robust power transmission. The termination method through Card Extender and contact material of Phosphor Bronze plated in gold guarantee efficient signal transfer. With a pitch of 2.54mm (.1 in) and 110 positions, it provides ample connectivity options. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Suitable for a wide range of applications, from industrial machinery to aerospace systems, the ECC55DRMDS288 is a vital component for seamless PCB connections. Trust in its quality design, tested to operate flawlessly in temperatures ranging from -65 to 125°C, making it ideal for even the harshest operating conditions. Elevate your connectivity solutions with this top-of-the-line connector.