ECC55DRMD-S664

Heilind Number:SULECC55DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMD-S664
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMD-S664
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULECC55DRMD-S664

Detailed Description

The ECC55DRMD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It is rated for 3A and 700VAC, making it suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 110 positions. Its clearance hole mount type and wire wrap termination method offer easy installation. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its straight orientation, loop bellow contact type, and 14.22mm tail length provide flexibility in PCB design. Measuring .61 inches in height and .47 inches in width, the ECC55DRMDS664 is compact yet efficient. Whether in aerospace, telecommunications, or industrial applications, this connector delivers exceptional performance.