ECC55DRMD

Heilind Number:SULECC55DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DRMD

Detailed Description

Introducing the ECC55DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable operation with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 110 positions, it ensures ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating in a wide temperature range from -65 to 125°C, the ECC55DRMD is suitable for various environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust in the ECC55DRMD for secure and efficient board-to-board connections in your electronic designs.