ECC55DRMH-S288

Heilind Number:SULECC55DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRMH-S288

Detailed Description

Experience seamless and reliable connectivity with our ECC55DRMHS288 Board To Board PCB Connector. Featuring a female gender and a sturdy construction of PBT and Phosphor Bronze, this connector ensures efficient power transmission with an amperage of 3A and a voltage rating of 700 VAC. Its two rows of contacts with Loop Bellow design guarantee secure and stable connections, perfect for high-performance applications. With a clearance hole mount type and card extender termination method, installation is a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 110 positions and a pitch of 2.54mm, it offers versatility in PCB connections. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust in the ECC55DRMHS288 for premium quality and performance in your electronic systems.