ECC55DRMH

Heilind Number:SULECC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DRMH

Detailed Description

Introducing our ECC55DRMH Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, allowing for precise and efficient assembly. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliability even in demanding environments with an operating temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, while the Matte Tin termination provides secure wire wrap connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and 110 positions make it versatile for various PCB designs. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on the board. Whether you're a professional in the electronics industry or a DIY enthusiast, the ECC55DRMH is the perfect choice for high-quality, high-reliability connectivity solutions.