ECC55DRMI

Heilind Number:SULECC55DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DRMI

Detailed Description

Introducing the ECC55DRMI, a high-performance board-to-board PCB connector designed for seamless interconnectivity in electronic systems. Crafted with precision, this female connector features two rows for enhanced connectivity, utilizing a threaded mount type and wire wrap termination method for secure installation. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and durability, while the loop bellow contact type guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it offers dependable performance even in harsh environments. Boasting 110 positions and a tail length of 14.22mm, the ECC55DRMI provides ample connectivity options. Its compact design, with dimensions of just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained setups. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers consistent performance. Trust the ECC55DRMI for your connectivity needs, where quality meets reliability.