ECC55DRMN-S288

Heilind Number:SULECC55DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRMN-S288

Detailed Description

The ECC55DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a female gender, 2 rows of terminals, and a straddle orientation, this connector is suitable for a wide range of electronic devices. The contact material is gold-plated phosphor bronze, ensuring excellent signal transmission. With a pitch of 2.54mm and 110 positions, it allows for efficient PCB connections. The termination method is through card extenders, with a tail length of 13.84mm for secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The termination plating is matte tin, enhancing durability. Classified under the category of hi-rel connectors, the ECC55DRMNS288 is a reliable and high-quality solution for your PCB connection needs.