ECC55DRMN

Heilind Number:SULECC55DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DRMN

Detailed Description

Introducing the ECC55DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable design featuring PBT and phosphor bronze construction, this female connector ensures reliable connectivity in even the harshest environments. Boasting a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. Its two rows of loop bellow contacts, plated with gold for enhanced conductivity, offer 110 positions with a 2.54mm pitch. The termination method of wire wrap and matte tin plating guarantee secure and lasting connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly onto PCBs without the need for mounting. Trust the ECC55DRMN for efficient and durable board-to-board connections in your projects.