ECC55DRMS-S288

Heilind Number:SULECC55DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRMS-S288

Detailed Description

ECC55DRMS-S288 offers high-performance connectivity in board-to-board and card edge applications. Designed for demanding environments, this female connector features durable PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The connector's side-hole mount and card extender termination method facilitate easy and secure installation. Its loop bellow contact type and straddle orientation provide efficient signal transfer across two rows of 110 positions. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB integration. With termination plating in matte tin, it offers enhanced durability and corrosion resistance. Trust the ECC55DRMSS288 for reliable and high-speed connectivity in your electronic systems.