ECC55DRMS

Heilind Number:SULECC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRMS

Detailed Description

Introducing the ECC55DRMS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a dual-row configuration with a total of 110 positions, this female connector boasts a durable construction with PBT and phosphor bronze materials, ensuring longevity in demanding applications. With a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The termination method via wire wrap and gold-plated phosphor bronze contacts offer secure and low-resistance connections. Its straight orientation and side-hole mount type provide ease of installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on PCBs without compromising performance. Perfect for use in industrial, aerospace, and telecommunications applications, the ECC55DRMS is a reliable connectivity solution.