ECC55DRMT-S288

Heilind Number:SULECC55DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DRMT-S288

Detailed Description

Introducing the ECC55DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 110 female contacts, this connector ensures reliable connectivity in any setup. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, it offers excellent conductivity and longevity. The contact type, Loop Bellow, and termination method via Card Extender guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of industrial environments. Its threaded mount type and straddle orientation provide versatility in installation. With a compact size of 9.4mm (.37 in) width and a low-profile height of 15.49mm (.61 in), it is ideal for space-constrained applications. The termination plating of Matte Tin ensures compliance with industry standards. Whether it's for telecommunications, aerospace, or other hi-rel fields, the ECC55DRMTS288 is the perfect connectivity solution.