ECC55DRMT

Heilind Number:SULECC55DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRMT

Detailed Description

The ECC55DRMT is a high-performance board-to-board connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting functionality even in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for various applications. The female connector has two rows with a threaded mount type, allowing for secure and stable connections. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm, it offers precise and efficient mating. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. Its straight orientation, loop bellow contact type, and 110 positions make it ideal for complex circuitry. The tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height ensure easy installation. With matte tin termination plating, it complies with RoHS standards. Whether used in aerospace, telecommunications, or industrial applications, the ECC55DRMT guarantees high reliability and performance.