ECC55DRMZ

Heilind Number:SULECC55DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DRMZ

Detailed Description

The ECC55DRMZ is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 110 positions, it offers ample connectivity options. The side hole mount type and wire wrap termination method make installation easy and secure. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. With a connector height of just 15.49mm and a width of 9.4mm, it is compact yet efficient. Overall, the ECC55DRMZ is a reliable solution for your PCB connection needs.