ECC55DRSD

Heilind Number:SULECC55DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSD

Detailed Description

Introducing the ECC55DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 110 positions, this connector offers ample connectivity in a compact form factor. Crafted with precision, it features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its clearance hole mount type and straight orientation make installation easy and efficient. With a connector height of 15.49 mm and a width of 9.4 mm, it fits seamlessly into your PCB layout. Trust the ECC55DRSD for exceptional performance and durability in your electronic designs.