ECC55DRSH-S288

Heilind Number:SULECC55DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSH-S288

Detailed Description

The ECC55DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in challenging environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. Its 2.54mm pitch and 110 positions make it ideal for densely populated PCBs, while the clearance hole mount type and card extender termination method provide secure and efficient installation. The connector's loop bellow contact type and straddle orientation further enhance its durability and signal integrity. With an operating temperature range of -65 to 125°C and matte tin termination plating, it offers excellent performance even in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the ECC55DRSHS288 is compact yet robust, making it a perfect choice for aerospace, defense, and industrial applications where reliability is paramount.