ECC55DRSH

Heilind Number:SULECC55DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSH

Detailed Description

Introducing our ECC55DRSH PCB connector, crafted with precision and durability in mind. This female connector features PBT and phosphor bronze construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700 VAC voltage tolerance, it's perfect for high-power applications. The two rows of contacts, terminated through clearance holes, provide secure connectivity. Each phosphor bronze contact is coated with gold plating for enhanced conductivity. The 2.54mm pitch and straight orientation make installation a breeze. With 110 positions and a tail length of 4.83mm, this connector offers ample space for your connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's ideal for both standard and harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures lasting durability. This ECC55DRSH connector is your go-to solution for board-to-board and card edge connections, meeting the highest industry standards.