ECC55DRSI-S288

Heilind Number:SULECC55DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSI-S288

Detailed Description

Introducing the ECC55DRSIS288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows, accommodating a total of 110 positions with a pitch of 2.54mm (.1 in) for precise alignment. Boasting a rugged build, the ECC55DRSIS288 is constructed with PBT and phosphor bronze materials, ensuring durability in demanding environments. Its threaded mount type and straddle orientation offer secure installation, while the card extender termination method guarantees reliable contact. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating ensure low contact resistance and enhanced conductivity. Operating flawlessly within a wide temperature range of -65 to 125°C, the ECC55DRSIS288 is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this top-of-the-line PCB connector.