ECC55DRSI

Heilind Number:SULECC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSI

Detailed Description

The ECC55DRSI is a high-performance female PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it ensures durability and reliable connectivity. Operating at an amperage of 3A and voltage of 700 VAC, it is suitable for power-intensive setups. Featuring two rows with a pitch of 2.54mm, it offers a total of 110 positions for versatile connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its loop bellow contact type and threaded mount ensure secure connections. With a termination method of thru hole and termination plating of matte tin, it meets industry standards for quality and performance. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether used in hi-rel or standard applications, the ECC55DRSI is a reliable solution for board-to-board and card edge connections.