ECC55DRSN-S288

Heilind Number:SULECC55DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSN-S288

Detailed Description

The ECC55DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its 2-row, 110-position design offers ample connectivity options, while the loop bellow contact type and card extender termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it's ideal for industrial and aerospace use. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances durability and longevity. Perfect for high-reliability applications, the ECC55DRSNS288 is a top choice for professionals in the electronics industry.