ECC55DRSN

Heilind Number:SULECC55DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSN

Detailed Description

The ECC55DRSN is a high-performance female board-to-board PCB connector designed for seamless and reliable electronic connections. With two rows of contacts featuring phosphor bronze construction and gold plating, this connector ensures optimal conductivity and durability. Its 2.54mm pitch and straight orientation make it easy to integrate into your PCB layout. Offering 110 positions and a 700VAC voltage rating, it is suitable for a wide range of applications. With a tail length of 4.83mm and a termination method of thru-hole mounting, installation is efficient and secure. Operating in temperatures ranging from -65 to 125°C, this connector is built for reliable performance even in harsh environments. Its matte tin termination plating further enhances its longevity. Perfect for use in aerospace, defense, and other high-reliability industries, the ECC55DRSN is a top choice for demanding electronic systems.