ECC55DRSS-S288

Heilind Number:SULECC55DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSS-S288

Detailed Description

Introducing the ECC55DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With a compact design that includes two rows of 110 positions each, it is ideal for space-constrained environments. The side hole mount and card extender termination method ensure easy installation and secure connections. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal transmission and long-term durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect fit for your PCB assembly needs. Trust in the ECC55DRSSS288 for seamless and reliable board-to-board connections in your electronic designs.