ECC55DRSS

Heilind Number:SULECC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSS

Detailed Description

Introducing the ECC55DRSS, a high-performance Board to Board PCB Connector designed for optimal connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 110 positions for extensive functionality. Engineered for durability, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. The termination method of Thru Hole with Matte Tin plating guarantees secure soldering, while the straight orientation and side hole mount type offer versatile installation options. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of various environments. Compact yet robust, the ECC55DRSS is a essential component for seamless PCB connectivity.