ECC55DRST-S288

Heilind Number:SULECC55DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRST-S288

Detailed Description

Introducing the ECC55DRSTS288, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 110 positions and a pitch of 2.54mm, it ensures efficient signal transfer. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination guarantee optimal conductivity and durability. Its threaded mount type and straddle orientation provide secure installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust the ECC55DRSTS288 for robust and high-speed board-to-board connections.