ECC55DRST

Heilind Number:SULECC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DRST

Detailed Description

Introducing the ECC55DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. Featuring two rows with a total of 110 positions, the ECC55DRST is ideal for complex PCB connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures stable signal transmission. With a pitch of 2.54mm and a tail length of 4.83mm, it offers precise and efficient connectivity. Its wide operating temperature range of -65 to 125°C makes it suitable for a variety of industrial applications. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet durable. The matte tin termination plating enhances soldering performance. Whether used in aerospace, defense, or industrial electronics, the ECC55DRST guarantees high reliability and performance. Upgrade your PCB connections with this advanced connector.