ECC55DRSZ

Heilind Number:SULECC55DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DRSZ

Detailed Description

Introducing the ECC55DRSZ, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The loop bellow contact type and gold plating offer optimal signal integrity. Its side hole mount and thru-hole termination method make installation easy and secure. With 110 positions spread across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industries. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-saving integration onto PCBs. With matte tin termination plating for added durability, this ECC55DRSZ connector is a reliable solution for your connectivity needs.