ECC55DTAD

Heilind Number:SULECC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DTAD

Detailed Description

The ECC55DTAD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage resistance of 700 VAC, it meets stringent performance standards. The connector, with two rows and 110 positions, offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a pitch of 2.54mm and tail length of 2.54mm, it facilitates easy installation. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.