ECC55DTAH

Heilind Number:SULECC55DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTAH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTAH

Detailed Description

The ECC55DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The female connector, with two rows and a right-angle orientation, allows for easy and secure mating. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of operating conditions. The ECC55DTAH is ideal for use in industrial, aerospace, and telecommunications applications where durability and performance are critical.